CFT-125-01-L-D-RA-01-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-125-01-LM-D-RA-01-SL-SD

DigiKey Part Number
CFT-125-01-LM-D-RA-01-SL-SD-ND
Manufacturer
Manufacturer Product Number
CFT-125-01-LM-D-RA-01-SL-SD
Description
CONN COMPACT FLASH CARD R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
CFT-125-01-LM-D-RA-01-SL-SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
CompactFlash®
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.250" (6.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
11kr.75.26364kr.827.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.26364
Unit Price with VAT:kr.94.07955