60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-130-01-T-D

DigiKey Part Number
SAM1086-30-ND
Manufacturer
Manufacturer Product Number
CES-130-01-T-D
Description
CONN RCPT 60POS 0.1 TIN PCB
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-130-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.128" (3.25mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.08000kr.43.08
10kr.36.62700kr.366.27
100kr.31.13080kr.3,113.08
500kr.27.79004kr.13,895.02
1.000kr.26.46490kr.26,464.90
Manufacturers Standard Package
Unit Price without VAT:kr.43.08000
Unit Price with VAT:kr.53.85000
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 219
Unit Price: kr.45.45000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 0
Unit Price: kr.58.84000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: kr.57.75000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: kr.56.66000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 0
Unit Price: kr.55.64000