
CES-114-01-T-D | |
|---|---|
DigiKey Part Number | SAM1086-14-ND |
Manufacturer | |
Manufacturer Product Number | CES-114-01-T-D |
Description | CONN RCPT 28POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-114-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.24000 | kr.22.24 |
| 10 | kr.18.89000 | kr.188.90 |
| 100 | kr.16.05260 | kr.1,605.26 |
| 500 | kr.14.32892 | kr.7,164.46 |
| 1.000 | kr.13.64535 | kr.13,645.35 |
| 5.000 | kr.12.18197 | kr.60,909.85 |
| Unit Price without VAT: | kr.22.24000 |
|---|---|
| Unit Price with VAT: | kr.27.80000 |



















