
CC69R-1620-01-T-SP | |
|---|---|
DigiKey Part Number | SAM9036TR-ND - Tape & Reel (TR) SAM9036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC69R-1620-01-T-SP |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | CC69R-1620-01-T-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.02100 | kr.10.21 |
| 25 | kr.0.95880 | kr.23.97 |
| 50 | kr.0.91160 | kr.45.58 |
| 100 | kr.0.86860 | kr.86.86 |
| 250 | kr.0.81380 | kr.203.45 |
| 500 | kr.0.77488 | kr.387.44 |
| 1.000 | kr.0.73779 | kr.737.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65586 | kr.2,623.44 |
| 8.000 | kr.0.62454 | kr.4,996.32 |
| 12.000 | kr.0.60692 | kr.7,283.04 |
| 20.000 | kr.0.58544 | kr.11,708.80 |
| 28.000 | kr.0.57170 | kr.16,007.60 |
| 40.000 | kr.0.55750 | kr.22,300.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |















