
CC69L-2024-01-T-SP-SPECIAL | |
---|---|
DigiKey Part Number | CC69L-2024-01-T-SP-SPECIAL-ND |
Manufacturer | |
Manufacturer Product Number | CC69L-2024-01-T-SP-SPECIAL |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | CC69L-2024-01-T-SP-SPECIAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |