
CC09M-01-GF | |
|---|---|
DigiKey Part Number | SAM15971TR-ND - Tape & Reel (TR) SAM15971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC09M-01-GF |
Description | CONN SKT CRIMP 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC09M-01-GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.54000 | kr.5.40 |
| 25 | kr.0.50680 | kr.12.67 |
| 50 | kr.0.48100 | kr.24.05 |
| 100 | kr.0.45850 | kr.45.85 |
| 250 | kr.0.42952 | kr.107.38 |
| 500 | kr.0.40882 | kr.204.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.34060 | kr.340.60 |
| 2.000 | kr.0.32433 | kr.648.66 |
| 3.000 | kr.0.31518 | kr.945.54 |
| 5.000 | kr.0.30401 | kr.1,520.05 |
| 7.000 | kr.0.29686 | kr.2,078.02 |
| 10.000 | kr.0.28948 | kr.2,894.80 |
| 25.000 | kr.0.27135 | kr.6,783.75 |
| 50.000 | kr.0.25840 | kr.12,920.00 |
| 100.000 | kr.0.24607 | kr.24,607.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











