
BTH-080-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-080-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-080-02-L-D-A-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTH-080-02-L-D-A-K-TR |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-080-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 160 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.25000 | kr.66.25 |
| 10 | kr.56.32500 | kr.563.25 |
| 25 | kr.52.79680 | kr.1,319.92 |
| 50 | kr.50.27620 | kr.2,513.81 |
| 100 | kr.47.87650 | kr.4,787.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.35.44062 | kr.9,746.17 |
| 550 | kr.32.33400 | kr.17,783.70 |
| Unit Price without VAT: | kr.66.25000 |
|---|---|
| Unit Price with VAT: | kr.82.81250 |

