Similar
Parametric Equivalent

BTH-060-01-L-D-K | |
|---|---|
DigiKey Part Number | BTH-060-01-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-060-01-L-D-K-TR | Samtec Inc. | 0 | BTH-060-01-L-D-K-TR-ND | kr.37.56064 | Similar |
| BTH-060-01-L-D | Samtec Inc. | 0 | BTH-060-01-L-D-ND | kr.54.27350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.55.38883 | kr.3,323.33 |
| Unit Price without VAT: | kr.55.38883 |
|---|---|
| Unit Price with VAT: | kr.69.23604 |


