Similar
Similar
Similar
Similar
Similar
Similar

BTH-060-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | BTH-060-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-H-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-060-01-C-D-A-K-TR | Samtec Inc. | 0 | BTH-060-01-C-D-A-K-TR-ND | kr.48.88141 | Similar |
| BTH-060-01-F-D-A-K-TR | Samtec Inc. | 309 | SAM13467CT-ND | kr.27.52000 | Similar |
| BTH-060-01-F-D-A-TR | Samtec Inc. | 0 | BTH-060-01-F-D-A-TR-ND | kr.16.04021 | Similar |
| BTH-060-01-H-D-A-K | Samtec Inc. | 0 | BTH-060-01-H-D-A-K-ND | kr.84.06417 | Similar |
| BTH-060-01-L-D-A-K-TR | Samtec Inc. | 6.308 | SAM13106CT-ND | kr.38.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | kr.48.32991 | kr.20,540.21 |
| Unit Price without VAT: | kr.48.32991 |
|---|---|
| Unit Price with VAT: | kr.60.41239 |






