Similar

BTE-020-07-F-D-A | |
|---|---|
DigiKey Part Number | BTE-020-07-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-07-F-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-07-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 40 | Height Above Board 0.954" (24.23mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-020-07-L-D-A | Samtec Inc. | 0 | BTE-020-07-L-D-A-ND | kr.44.39519 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.37.26741 | kr.2,012.44 |
| Unit Price without VAT: | kr.37.26741 |
|---|---|
| Unit Price with VAT: | kr.46.58426 |


