180 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-090-01-F-D-A-TR

DigiKey Part Number
612-BSH-090-01-F-D-A-TR-ND - Tape & Reel (TR)
612-BSH-090-01-F-D-A-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSH-090-01-F-D-A-TR
Description
CONN SOCKET 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-090-01-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
180
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSH-090-01-F-D-ASamtec Inc.61SAM10924-NDkr.31.02433Similar
BSH-090-01-L-D-A-TRSamtec Inc.455SAM13471CT-NDkr.44.42000Similar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.38.01000kr.38.01
10kr.32.27400kr.322.74
25kr.30.25280kr.756.32
50kr.28.80780kr.1,440.39
100kr.27.43220kr.2,743.22
250kr.25.71460kr.6,428.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.02480kr.10,512.40
1.000kr.20.75238kr.20,752.38
Manufacturers Standard Package
Unit Price without VAT:kr.38.01000
Unit Price with VAT:kr.47.51250