
BSH-080-01-L-D-DP-EM2 | |
---|---|
DigiKey Part Number | BSH-080-01-L-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BSH-080-01-L-D-DP-EM2 |
Description | CONN DIFF ARRAY RCPT 160POS EDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-080-01-L-D-DP-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.33.17760 | kr.16,588.80 |
Unit Price without VAT: | kr.33.17760 |
---|---|
Unit Price with VAT: | kr.41.47200 |