
BSH-060-01-F-D-RA-WT | |
|---|---|
DigiKey Part Number | BSH-060-01-F-D-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | BSH-060-01-F-D-RA-WT |
Description | CONN SOCKET 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-060-01-F-D-RA-WT Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.285" (7.24mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.56000 | kr.65.56 |
| 10 | kr.63.65400 | kr.636.54 |
| 25 | kr.62.00520 | kr.1,550.13 |
| 50 | kr.59.02540 | kr.2,951.27 |
| 100 | kr.57.57860 | kr.5,757.86 |
| Unit Price without VAT: | kr.65.56000 |
|---|---|
| Unit Price with VAT: | kr.81.95000 |

