
BSE-040-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM15007TR-ND - Tape & Reel (TR) SAM15007CT-ND - Cut Tape (CT) SAM15007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-040-01-L-D-A-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-040-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.25.08700 | kr.250.87 |
| 25 | kr.23.51640 | kr.587.91 |
| 50 | kr.22.39280 | kr.1,119.64 |
| 100 | kr.21.32330 | kr.2,132.33 |
| 250 | kr.19.98800 | kr.4,997.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.17.94232 | kr.9,419.72 |
| 1.050 | kr.16.86446 | kr.17,707.68 |
| 2.625 | kr.15.77075 | kr.41,398.22 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

