80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-040-01-F-D-A-TR

DigiKey Part Number
612-BSE-040-01-F-D-A-TR-ND - Tape & Reel (TR)
612-BSE-040-01-F-D-A-TRCT-ND - Cut Tape (CT)
612-BSE-040-01-F-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSE-040-01-F-D-A-TR
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSE-040-01-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm
Number of Positions
80
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.55000kr.25.55
10kr.21.72700kr.217.27
25kr.20.36160kr.509.04
50kr.19.38900kr.969.45
100kr.18.46330kr.1,846.33
250kr.17.30720kr.4,326.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525kr.15.34280kr.8,054.97
1.050kr.14.39186kr.15,111.45
2.625kr.13.47249kr.35,365.29
Manufacturers Standard Package
Unit Price without VAT:kr.25.55000
Unit Price with VAT:kr.31.93750