
BSE-040-01-C-D | |
|---|---|
DigiKey Part Number | BSE-040-01-C-D-ND |
Manufacturer | |
Manufacturer Product Number | BSE-040-01-C-D |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-040-01-C-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Mated Stacking Heights 5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.45.64797 | kr.2,921.47 |
| Unit Price without VAT: | kr.45.64797 |
|---|---|
| Unit Price with VAT: | kr.57.05996 |

