BSE-020-01-F-D-A-FL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.16.30522
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.28.97844
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-020-01-F-D-A-FL

DigiKey Part Number
BSE-020-01-F-D-A-FL-ND
Manufacturer
Manufacturer Product Number
BSE-020-01-F-D-A-FL
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
BSE-020-01-F-D-A-FL Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Friction Lock
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm
Number of Positions
40
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSE-020-01-F-D-A-FL-TRSamtec Inc.0BSE-020-01-F-D-A-FL-TR-NDkr.16.30522Similar
BSE-020-01-L-D-A-FLSamtec Inc.0BSE-020-01-L-D-A-FL-NDkr.28.97844Similar
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
96kr.24.79010kr.2,379.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.79010
Unit Price with VAT:kr.30.98763