Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDL-102-G-E

DigiKey Part Number
SAM15120-ND
Manufacturer
Manufacturer Product Number
BDL-102-G-E
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BDL-102-G-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Overall Contact Length
0.300" (7.62mm)
Connector Type
Insulation Height
0.070" (1.78mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
50kr.11.03160kr.551.58
100kr.9.38320kr.938.32
500kr.8.30540kr.4,152.70
1.000kr.8.24200kr.8,242.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500