88 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-144-L-D-TE

DigiKey Part Number
SAM1008-44-ND
Manufacturer
Manufacturer Product Number
BCS-144-L-D-TE
Description
CONN RCPT 88POS 0.1 GOLD PCB
Customer Reference
Detailed Description
88 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-144-L-D-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.6A per Contact
Pitch - Mating
Voltage Rating
475VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 273
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.89.77000kr.89.77
10kr.76.28300kr.762.83
100kr.64.84300kr.6,484.30
500kr.57.88788kr.28,943.94
1.000kr.55.12865kr.55,128.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.89.77000
Unit Price with VAT:kr.112.21250
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1212
Unit Price: kr.74.75000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: kr.98.90000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: kr.97.07000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.95.29000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: kr.91.61000