
BCS-143-L-D-PE | |
|---|---|
DigiKey Part Number | SAM1007-43-ND |
Manufacturer | |
Manufacturer Product Number | BCS-143-L-D-PE |
Description | CONN RCPT 86POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 86 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-143-L-D-PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | 0.128" (3.25mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.6A per Contact | |
Voltage Rating | 475VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.22000 | kr.86.22 |
| 10 | kr.73.25900 | kr.732.59 |
| 100 | kr.62.26890 | kr.6,226.89 |
| 500 | kr.55.58988 | kr.27,794.94 |
| 1.000 | kr.52.94027 | kr.52,940.27 |
| Unit Price without VAT: | kr.86.22000 |
|---|---|
| Unit Price with VAT: | kr.107.77500 |



















