42 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-121-L-D-HE

DigiKey Part Number
SAM1006-21-ND
Manufacturer
Manufacturer Product Number
BCS-121-L-D-HE
Description
CONN RCPT 42POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-121-L-D-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.210" (5.33mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 338
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.51.35000kr.51.35
10kr.43.61900kr.436.19
100kr.37.07320kr.3,707.32
500kr.33.09518kr.16,547.59
1.000kr.31.51728kr.31,517.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.35000
Unit Price with VAT:kr.64.18750
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 680
Unit Price: kr.83.88000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.109.75000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.107.72000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.105.69000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.103.66000