9 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-109-L-S-PE

DigiKey Part Number
SAM1010-09-ND
Manufacturer
Manufacturer Product Number
BCS-109-L-S-PE
Description
CONN RCPT 9POS 0.1 GOLD PCB
Customer Reference
Detailed Description
9 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-109-L-S-PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 258
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.12.06500kr.120.65
100kr.10.25110kr.1,025.11
500kr.9.15014kr.4,575.07
1.000kr.8.71344kr.8,713.44
5.000kr.7.77874kr.38,893.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 305
Unit Price: kr.43.81000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.60.04000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.58.90000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.57.82000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.56.74000