
BCS-106-LM-S-TE | |
|---|---|
DigiKey Part Number | BCS-106-LM-S-TE-ND |
Manufacturer | |
Manufacturer Product Number | BCS-106-LM-S-TE |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-106-LM-S-TE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | kr.10.28270 | kr.380.46 |
| Unit Price without VAT: | kr.10.28270 |
|---|---|
| Unit Price with VAT: | kr.12.85338 |

