APM6-020-01.5-S-04-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 0
Unit Price: kr.86.15405
Datasheet

Similar


Samtec Inc.
In Stock: 46
Unit Price: kr.104.29000
Datasheet
80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM6-020-01.5-S-04-2-A-TR

DigiKey Part Number
612-APM6-020-01.5-S-04-2-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APM6-020-01.5-S-04-2-A-TR
Description
0.635 MM PITCH ACCELERATE HP HIG
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
APM6-020-01.5-S-04-2-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
5mm
Number of Positions
80
Height Above Board
0.131" (3.33mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APM6-020-01.5-S-04-0-A-TRSamtec Inc.0612-APM6-020-01.5-S-04-0-A-TR-NDkr.86.15405MFR Recommended
APM6-020-01.5-L-04-2-A-TRSamtec Inc.46612-APM6-020-01.5-L-04-2-A-TRCT-NDkr.104.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes