
APF6-060-03.5-L-04-2-A-TR | |
|---|---|
DigiKey Part Number | 612-APF6-060-03.5-L-04-2-A-TR-ND - Tape & Reel (TR) 612-APF6-060-03.5-L-04-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APF6-060-03.5-L-04-2-A-TR |
Description | CONN 0.635MM SKT 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | APF6-060-03.5-L-04-2-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 10mm |
Number of Positions 240 | Height Above Board 0.144" (3.66mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APF6-060-03.5-L-04-0-A-TR | Samtec Inc. | 373 | 612-APF6-060-03.5-L-04-0-A-TR-ND | kr.168.07000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.81000 | kr.166.81 |
| 10 | kr.141.78100 | kr.1,417.81 |
| 25 | kr.132.90680 | kr.3,322.67 |
| 50 | kr.126.56420 | kr.6,328.21 |
| Unit Price without VAT: | kr.166.81000 |
|---|---|
| Unit Price with VAT: | kr.208.51250 |

