Similar



ADM6-30-06.5-S-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-30-06.5-S-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-30-06.5-S-4-0-A-TR |
Description | CONN 0.635MM HDR 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm, 14mm |
Number of Positions 120 | Height Above Board 0.359" (9.12mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6-30-06.5-L-4-0-A-TR | Samtec Inc. | 0 | 612-ADM6-30-06.5-L-4-0-A-TR-ND | kr.142.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.98000 | kr.165.98 |
| Unit Price without VAT: | kr.165.98000 |
|---|---|
| Unit Price with VAT: | kr.207.47500 |


