
ADM6-30-01.5-STL-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-30-01.5-STL-4-0-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6-30-01.5-STL-4-0-A-TR |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 5mm, 9mm |
Number of Positions 120 | Height Above Board 0.134" (3.40mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.72000 | kr.147.72 |
| Unit Price without VAT: | kr.147.72000 |
|---|---|
| Unit Price with VAT: | kr.184.65000 |

