


ADM6-60-01.5-L-4-0-A-FR | |
|---|---|
DigiKey Part Number | 612-ADM6-60-01.5-L-4-0-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6-60-01.5-L-4-0-A-FR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-01.5-L-4-0-A-FR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 5mm, 9mm |
Number of Positions 240 | Height Above Board 0.134" (3.40mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.93.55482 | kr.163,720.93 |
| Unit Price without VAT: | kr.93.55482 |
|---|---|
| Unit Price with VAT: | kr.116.94353 |



