ADM6-20-01.5-L-4-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 140
Unit Price: kr.68.89000
Datasheet
ADM6-20-01.5-L-4-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM6-20-01.5-L-4-2-A-TR
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADM6-20-01.5-L-4-2-A-TR

DigiKey Part Number
612-ADM6-20-01.5-L-4-2-A-TR-ND
Manufacturer
Manufacturer Product Number
ADM6-20-01.5-L-4-2-A-TR
Description
CONN 0.635MM HDR 20POS SMD
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-20-01.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes