New at DigiKey
80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF6-20-03.5-S-4-0-A-TR

DigiKey Part Number
612-ADF6-20-03.5-S-4-0-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF6-20-03.5-S-4-0-A-TR
Description
0.635 MM ACCELERATE HD HIGH-DENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
5mm, 7mm, 10mm, 12mm
Number of Positions
80
Height Above Board
0.144" (3.66mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.105.37000kr.105.37
Unit Price without VAT:kr.105.37000
Unit Price with VAT:kr.131.71250