
| 185-J-P-EP-ST-EL-01 | |
|---|---|
| DigiKey Part Number | 612-185-J-P-EP-ST-EL-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | 185-J-P-EP-ST-EL-01 | 
| Description | 50 OHM 1.85 MM EDGE LAUNCH COMPR | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 1.85mm Connector Jack, Female Socket Board Edge, End Launch Compression | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 185-J-P-EP-ST-EL-01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Compression | |
| Shield Termination | Screw | |
| Impedance | - | |
| Mounting Type | Board Edge, End Launch | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Threaded | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | - | |
| Center Contact Plating | Gold | |
| Dielectric Material | - | |
| Operating Temperature | - | |
| Mating Cycles | - | |
| Insertion Loss | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.463.87000 | kr.463.87 | 
| 10 | kr.394.27800 | kr.3,942.78 | 
| 25 | kr.375.70560 | kr.9,392.64 | 
| Unit Price without VAT: | kr.463.87000 | 
|---|---|
| Unit Price with VAT: | kr.579.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark