
SPMWHT541MP5WKTMS5 | |
|---|---|
DigiKey Part Number | 1510-SPMWHT541MP5WKTMS5TR-ND - Tape & Reel (TR) 1510-SPMWHT541MP5WKTMS5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WKTMS5 |
Description | LED 4000K 80CRI SMD |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 35lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.62180 | kr.62.18 |
| 500 | kr.0.49716 | kr.248.58 |
| 1.000 | kr.0.45582 | kr.455.82 |
| 2.000 | kr.0.42049 | kr.840.98 |
| 5.000 | kr.0.38170 | kr.1,908.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35740 | kr.3,574.00 |
| 20.000 | kr.0.33677 | kr.6,735.40 |
| 30.000 | kr.0.32618 | kr.9,785.40 |
| 50.000 | kr.0.31423 | kr.15,711.50 |
| 70.000 | kr.0.30712 | kr.21,498.40 |
| 100.000 | kr.0.30018 | kr.30,018.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

