
SCP7TTJ5HEL1TLPF6E | |
|---|---|
DigiKey Part Number | 1510-2309-2-ND - Tape & Reel (TR) 1510-2309-1-ND - Cut Tape (CT) 1510-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7TTJ5HEL1TLPF6E |
Description | LED LH231B NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 320lm (290lm ~ 350lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1111 (2828 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.42700 | kr.54.27 |
| 100 | kr.4.04190 | kr.404.19 |
| 500 | kr.3.42642 | kr.1,713.21 |
| 1.000 | kr.3.22516 | kr.3,225.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.91411 | kr.5,828.22 |
| 4.000 | kr.2.77459 | kr.11,098.36 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

