
SPMWHK228MD7WNTUVL | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WNTUVLTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WNTUVLCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WNTUVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WNTUVL |
Description | LED LM281B+ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 199 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.99200 | kr.9.92 |
| 100 | kr.0.69440 | kr.69.44 |
| 500 | kr.0.55718 | kr.278.59 |
| 1.000 | kr.0.51168 | kr.511.68 |
| 2.000 | kr.0.47280 | kr.945.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43970 | kr.1,758.80 |
| 8.000 | kr.0.41156 | kr.3,292.48 |
| 12.000 | kr.0.39710 | kr.4,765.20 |
| 20.000 | kr.0.38076 | kr.7,615.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

