
SPMWHD32AMD5XAU3S0 | |
---|---|
DigiKey Part Number | 1510-2377-2-ND - Tape & Reel (TR) 1510-2377-1-ND - Cut Tape (CT) 1510-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAU3S0 |
Description | LED LM301B WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.58700 | kr.15.87 |
100 | kr.1.12640 | kr.112.64 |
500 | kr.0.91712 | kr.458.56 |
1.000 | kr.0.84794 | kr.847.94 |
2.000 | kr.0.78903 | kr.1,578.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.73893 | kr.2,955.72 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |