LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD5XAR0S0

DigiKey Part Number
1510-2382-2-ND - Tape & Reel (TR)
1510-2382-1-ND - Cut Tape (CT)
1510-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMD5XAR0S0
Description
LED LM301B COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWHD32AMD5XAR0S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
38lm (36lm ~ 40lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
212 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-120H-50-80Luminus Devices Inc.20.4101214-MP-3030-120H-50-80CT-NDkr.1.65000Similar
In-Stock: 2.451
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.41400kr.14.14
100kr.0.99660kr.99.66
500kr.0.80784kr.403.92
1.000kr.0.74546kr.745.46
2.000kr.0.69224kr.1,384.48
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250