
SPMWH22286D7WNWUS3 | |
|---|---|
DigiKey Part Number | 1510-SPMWH22286D7WNWUS3TR-ND - Tape & Reel (TR) 1510-SPMWH22286D7WNWUS3CT-ND - Cut Tape (CT) 1510-SPMWH22286D7WNWUS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH22286D7WNWUS3 |
Description | LED LM281BA+ WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LM281BA+ White, Warm 2700K 3.1V 60mA 120° 2-SMD, No Lead |
Category | Lumens/Watt @ Current - Test 129 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 2700K | Supplier Device Package 2-SMD |
Flux @ 25°C, Current - Test 24lm (23lm ~ 25lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 60mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 25°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH22286D5WNWUS3 | Samsung Semiconductor, Inc. | 33.310 | 1510-SPMWH22286D5WNWUS3CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 100 | kr.0.12360 | kr.12.36 |
| 500 | kr.0.09548 | kr.47.74 |
| 1.000 | kr.0.08584 | kr.85.84 |
| 2.000 | kr.0.07754 | kr.155.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07036 | kr.281.44 |
| 8.000 | kr.0.06422 | kr.513.76 |
| 12.000 | kr.0.06104 | kr.732.48 |
| 20.000 | kr.0.05744 | kr.1,148.80 |
| 28.000 | kr.0.05528 | kr.1,547.84 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

