
| SPHWHAHDNK25YZQ3D4 | |
|---|---|
| DigiKey Part Number | 1510-SPHWHAHDNK25YZQ3D4-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPHWHAHDNK25YZQ3D4 | 
| Description | LED COB D GEN4 COOL WHT SQ 5700K | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samsung Semiconductor, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Chip On Board (COB) | |
| Color | White, Cool | |
| CCT (K) | 5700K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 6527lm (Typ) | |
| Current - Test | 1.08A | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 33.6V | |
| Lumens/Watt @ Current - Test | 180 lm/W | |
| Current - Max | 2.76A | |
| CRI (Color Rendering Index) | 80 | |
| Viewing Angle | 115° | |
| Features | - | |
| Size / Dimension | 28.00mm L x 28.00mm W | |
| Height | 1.70mm | |
| Light Emitting Surface (LES) | 22.00mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
 
 
 
 


