
SPHWHSHDNE27YZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZW3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNE27YZW3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNE27YZW3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZW3D4 |
Description | LED COB D GEN4 WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2462lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.19672 | kr.5,049.18 |
| 500 | kr.18.12250 | kr.9,061.25 |
| 1.250 | kr.15.28402 | kr.19,105.03 |
| 2.500 | kr.14.51982 | kr.36,299.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.37700 | kr.203.77 |
| 25 | kr.18.74360 | kr.468.59 |
| 100 | kr.16.95130 | kr.1,695.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.25.98100 | kr.259.81 |
| 25 | kr.24.56360 | kr.614.09 |
| 100 | kr.21.28850 | kr.2,128.85 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

