
ECS-250-10-36B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-36B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B2-CTN-TR |
Description | CRYSTAL 25 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.06700 | kr.20.67 |
| 25 | kr.1.95600 | kr.48.90 |
| 50 | kr.1.87520 | kr.93.76 |
| 100 | kr.1.79780 | kr.179.78 |
| 250 | kr.1.69984 | kr.424.96 |
| 500 | kr.1.62944 | kr.814.72 |
| 1.000 | kr.1.56211 | kr.1,562.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34793 | kr.4,043.79 |
| 6.000 | kr.1.23230 | kr.7,393.80 |
| 9.000 | kr.1.20783 | kr.10,870.47 |
| 15.000 | kr.1.20262 | kr.18,039.30 |
| 21.000 | kr.1.19948 | kr.25,189.08 |
| 30.000 | kr.1.19640 | kr.35,892.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |











