SPHWHAHDNA25YZV3D4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL251ZR3D4

DigiKey Part Number
1510-SPHWHAHDNL251ZR3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL251ZR3D4
Description
LED COB D GEN4 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
9664lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
177 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.70mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.30000kr.87.30
10kr.67.99400kr.679.94
160kr.55.13119kr.8,820.99
Manufacturers Standard Package
Unit Price without VAT:kr.87.30000
Unit Price with VAT:kr.109.12500