
SPHWHAHDNK27YZU3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK27YZU3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK27YZU3DC |
Description | LED LC040D WHITE 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC040D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5152lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK27YZU3DB | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNK27YZU3DB-ND | kr.46.98000 | Parametric Equivalent |
| CLU048-1212C4-353H5K2 | Citizen | 26 | 1642-1359-ND | kr.192.86000 | Parametric Equivalent |
| CMU2239-0000-000N0U0A35G | Cree LED | 43 | 90-CMU2239-0000-000N0U0A35G-ND | kr.63.91000 | Parametric Equivalent |
| CMU2239-0000-000N0U0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0U0A35H-ND | kr.65.09910 | Parametric Equivalent |
| CMU2239-0000-000N0Z0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0Z0A35H-ND | kr.78.24830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.39000 | kr.49.39 |
| 10 | kr.37.50700 | kr.375.07 |
| Unit Price without VAT: | kr.49.39000 |
|---|---|
| Unit Price with VAT: | kr.61.73750 |

