
SPHWHAHDNK27YZT3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK27YZT3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK27YZT3DC |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Box | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5374lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK27YZT3DB | Samsung Semiconductor, Inc. | 136 | 1510-SPHWHAHDNK27YZT3DB-ND | kr.48.06000 | Parametric Equivalent |
| CMU2239-0000-000N0U0A40G | Cree LED | 97 | 90-CMU2239-0000-000N0U0A40G-ND | kr.63.91000 | Parametric Equivalent |
| CMU2239-0000-000N0U0A40H | Cree LED | 0 | 90-CMU2239-0000-000N0U0A40H-ND | kr.65.09910 | Parametric Equivalent |
| CMU2239-R040-000N0U0A40G | Cree LED | 0 | 90-CMU2239-R040-000N0U0A40G-ND | kr.75.88975 | Parametric Equivalent |
| CMU2239-R040-000N0U0A40H | Cree LED | 0 | 90-CMU2239-R040-000N0U0A40H-ND | kr.91.06775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.15000 | kr.59.15 |
| 10 | kr.45.20400 | kr.452.04 |
| Unit Price without VAT: | kr.59.15000 |
|---|---|
| Unit Price with VAT: | kr.73.93750 |

