LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNK27YZR3DC

DigiKey Part Number
1510-SPHWHAHDNK27YZR3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNK27YZR3DC
Description
LED COB D GEN3 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
151 lm/W
Packaging
Box
Current - Max
2.16A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5507lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNK27YZR3DBSamsung Semiconductor, Inc.441510-SPHWHAHDNK27YZR3DB-NDkr.48.06000Parametric Equivalent
CMU2239-0000-000N0U0A50GCree LED090-CMU2239-0000-000N0U0A50G-NDkr.54.32110Parametric Equivalent
CMU2239-R040-000N0U0A50GCree LED090-CMU2239-R040-000N0U0A50G-NDkr.75.88975Parametric Equivalent
CMU2239-R040-000N0U0A57GCree LED090-CMU2239-R040-000N0U0A57G-NDkr.75.88975Parametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.59.15000kr.59.15
10kr.45.20400kr.452.04
160kr.35.86694kr.5,738.71
Manufacturers Standard Package
Unit Price without VAT:kr.59.15000
Unit Price with VAT:kr.73.93750