
ECS-200-10-37B2-JTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-200-10-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-200-10-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-200-10-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37B2-JTN-TR |
Description | CRYSTAL 20 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-37B2-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.18900 | kr.21.89 |
25 | kr.2.07120 | kr.51.78 |
50 | kr.1.98660 | kr.99.33 |
100 | kr.1.90460 | kr.190.46 |
250 | kr.1.80096 | kr.450.24 |
500 | kr.1.72634 | kr.863.17 |
1.000 | kr.1.65491 | kr.1,654.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.54773 | kr.4,643.19 |
6.000 | kr.1.48374 | kr.8,902.44 |
9.000 | kr.1.35327 | kr.12,179.43 |
15.000 | kr.1.34756 | kr.20,213.40 |
21.000 | kr.1.34413 | kr.28,226.73 |
30.000 | kr.1.34077 | kr.40,223.10 |
36.000 | kr.1.33043 | kr.47,895.48 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |