
SPHWHAHDNH27YZW3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH27YZW3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH27YZW3DC |
Description | LED COB D GEN3 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Box | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3955lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH27YZV3DC | Samsung Semiconductor, Inc. | 221 | 1510-SPHWHAHDNH27YZV3DC-ND | kr.47.55000 | Parametric Equivalent |
| CGM-14-24-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-24-90-36-TC60-F7-2-ND | kr.29.29080 | Parametric Equivalent |
| CGM-14-24-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-24-90-36-TC60-F7-3-ND | kr.27.04521 | Parametric Equivalent |
| CGM-14-27-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-90-36-AC40-F5-2-ND | kr.45.69364 | Parametric Equivalent |
| CGM-14-27-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-90-36-AC40-F5-3-ND | kr.38.07804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.30.95800 | kr.309.58 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |

