
SPHWHAHDNH27YZV3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH27YZV3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH27YZV3DB |
Description | LED COB D GEN2 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Box | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5014lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1532-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A27G-ND | kr.37.14818 | Parametric Equivalent |
| CMU1532-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A27H-ND | kr.44.69560 | Parametric Equivalent |
| CMU1532-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A30G-ND | kr.37.14818 | Parametric Equivalent |
| CMU1532-0000-00PN0U0A30H | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A30H-ND | kr.44.69560 | Parametric Equivalent |
| CMU1532-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A30Q-ND | kr.44.69560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.28.03500 | kr.280.35 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |

