
SPHWHAHDNH27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH27YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH27YZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Bulk | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4448lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-35902L10A1500 | Lumileds | 0 | 1416-L2C6-35902L10A1500-ND | kr.73.62736 | Parametric Equivalent |
| L2C6-35902L10F1500 | Lumileds | 0 | 1416-L2C6-35902L10F1500-ND | kr.65.85543 | Parametric Equivalent |
| L2C6-35903L10F1500 | Lumileds | 0 | 1416-L2C6-35903L10F1500-ND | kr.57.26352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.51000 | kr.53.51 |
| 10 | kr.40.70300 | kr.407.03 |
| Unit Price without VAT: | kr.53.51000 |
|---|---|
| Unit Price with VAT: | kr.66.88750 |

