
SPHWHAHDNG27YZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZW3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZW3D4 |
Description | LED COB D GEN4 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3225lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.6V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
Current - Max | 1.84A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.40000 | kr.46.40 |
| 10 | kr.35.12300 | kr.351.23 |
| 250 | kr.26.71592 | kr.6,678.98 |
| Unit Price without VAT: | kr.46.40000 |
|---|---|
| Unit Price with VAT: | kr.58.00000 |

