
ECS-120-10-36B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-36B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-120-10-36B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-36B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36B2-JTN-TR |
Description | CRYSTAL 12 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.94040 | kr.48.51 |
| 50 | kr.1.85980 | kr.92.99 |
| 100 | kr.1.80100 | kr.180.10 |
| 250 | kr.1.73824 | kr.434.56 |
| 500 | kr.1.66348 | kr.831.74 |
| 1.000 | kr.1.64269 | kr.1,642.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51567 | kr.4,547.01 |
| 6.000 | kr.1.45776 | kr.8,746.56 |
| 9.000 | kr.1.37612 | kr.12,385.08 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |










